+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-1HA100AP
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 10µF | |
Operating voltage | 50V DC | |
Body dimensions | Ø6.3x5.4mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -40...85°C | |
Manufacturer series | VS(A) | |
Conform to the norm | AEC-Q200 | |
Operating current | 35mA | |
Height | 5.4mm | |
Diameter | 6.3mm |