+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEE1HA100WAR

Capacitor: electrolytic; SMD; 10uF; 50VDC; Ø5x5.4mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA100WAR

Alternative designations: EEE-1HA100WAR

TME Symbol:
EEE1HA100WAR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
Ø5x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
VS(A)
Conform to the norm
AEC-Q200
Operating current
27mA
Height
5.4mm
Diameter
5mm
Gross weight0.276 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA100WAR
1 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs