+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEE1HA101UAP

Capacitor: electrolytic; SMD; 100uF; 50VDC; Ø8x10.2mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA101UAP

Alternative designations: EEE-1HA101UAP

TME Symbol:
EEE1HA101UAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
VS(A)
Conform to the norm
AEC-Q200
Operating current
0.2A
Height
10.2mm
Diameter
8mm
Gross weight1.211 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA101UAP
0 in TME stock
Net price for quantities from 2 pcs - 0.64 USDGross price for quantities from 2 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs