+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFC0J470AR

Capacitor: electrolytic; low ESR; SMD; 47uF; 6.3VDC; Ø5x5.8mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC0J470AR

Alternative designations: EEE-FC0J470AR

TME Symbol:
EEEFC0J470AR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
47µF
Operating voltage
6.3V DC
Body dimensions
Ø5x5.8mm
Tolerance
±20%
Service life
1000h
Impedance
1.8Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
5.8mm
Diameter
5mm
Gross weight0.268 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC0J470AR
100 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs