+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFC1A330R

Capacitor: electrolytic; low ESR; SMD; 33uF; 10VDC; Ø5x5.8mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1A330R

Alternative designations: EEE-FC1A330R

TME Symbol:
EEEFC1A330R

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
33µF
Operating voltage
10V DC
Body dimensions
Ø5x5.8mm
Tolerance
±20%
Service life
1000h
Impedance
1.8Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
5.8mm
Diameter
5mm
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1A330R
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)