+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFC1C100R

Capacitor: electrolytic; low ESR; SMD; 10uF; 16VDC; Ø4x5.4mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1C100R

Alternative designations: EEE-FC1C100R

TME Symbol:
EEEFC1C100R

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
10µF
Operating voltage
16V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Impedance
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
5.4mm
Diameter
4mm
Gross weight0.201 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1C100R
431 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 20 000 pcs