+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-FC1V470AP
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 47µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø8x6.2mm | |
Tolerance | ±20% | |
Service life | 1000h | |
Impedance | 0.4Ω | |
Operating temperature | -40...105°C | |
Manufacturer series | FC | |
Conform to the norm | AEC-Q200 | |
Capacitors features | high temperature reflow | |
Height | 6.2mm | |
Diameter | 8mm |