+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-FC1V6R8AR
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 6.8µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø5x5.4mm | |
Tolerance | ±20% | |
Service life | 1000h | |
Operating temperature | -40...85°C | |
Conform to the norm | AEC-Q200 | |
Operating current | 95mA | |
Height | 5.4mm | |
Diameter | 5mm |