+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 22µF | |
Operating voltage | 100V DC | |
Body dimensions | Ø8x10.2mm | |
Tolerance | ±20% | |
Service life | 7000h | |
Operating temperature | -55...105°C | |
Manufacturer series | FH | |
Height | 10.2mm | |
Diameter | 8mm |