+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFK1C151XV

Capacitor: electrolytic; low ESR; SMD; 150uF; 16VDC; Ø6.3x8mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1C151XV

Alternative designations: EEE-FK1C151XV

TME Symbol:
EEEFK1C151XV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
150µF
Operating voltage
16V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.28A
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1C151XV
0 in TME stock
Net price for quantities from 900 pcs - 0.43 USDGross price for quantities from 900 pcs - 0.43 USD
No. of pieces (Multiplicity: 900)