+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFK1C152AQ

Capacitor: electrolytic; low ESR; SMD; 1500uF; 16VDC; Ø12.5x13.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1C152AQ

Alternative designations: EEE-FK1C152AQ

TME Symbol:
EEEFK1C152AQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
1.5mF
Operating voltage
16V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
5000h
Impedance
60mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
1.1A
Case
H13
Capacitors features
high temperature reflow
Height
13.5mm
Diameter
12.5mm
Gross weight3.248 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1C152AQ
86 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 400 pcs - 0.69 USDGross price for quantities from 400 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 200 pcs