+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-FK1H561AV
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 560µF | |
Operating voltage | 50V DC | |
Body dimensions | Ø16x16.8mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 73mΩ | |
Operating temperature | -55...105°C | |
Manufacturer series | FK | |
Conform to the norm | AEC-Q200 | |
Operating current | 1.61A | |
Height | 16.8mm | |
Diameter | 16mm |