+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFK1J220V

Capacitor: electrolytic; SMD; 22uF; 63VDC; Ø8x6.5mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1J220V

Alternative designations: EEE-FK1J220V

TME Symbol:
EEEFK1J220V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
63V DC
Body dimensions
Ø8x6.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.12A
Height
6.5mm
Diameter
8mm
Gross weight0.055 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1J220V
0 in TME stock
Net price for quantities from 10000 pcs - 0.55 USDGross price for quantities from 10000 pcs - 0.55 USD
No. of pieces (Multiplicity: 10 000)