+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-FK1K101AV
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 100µF | |
Operating voltage | 80V DC | |
Body dimensions | Ø12.5x13.8mm | |
Tolerance | ±20% | |
Service life | 500h | |
Impedance | 0.32Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | FK | |
Conform to the norm | AEC-Q200 | |
Operating current | 0.5A | |
Height | 13.8mm | |
Diameter | 12.5mm |