+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFK1K471AV

Capacitor: electrolytic; low ESR; SMD; 470uF; 80VDC; Ø18x16.8mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1K471AV

Alternative designations: EEE-FK1K471AV

TME Symbol:
EEEFK1K471AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
470µF
Operating voltage
80V DC
Body dimensions
Ø18x16.8mm
Tolerance
±20%
Service life
5000h
Impedance
153mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
917mA
Height
16.8mm
Diameter
18mm
Gross weight6.28 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1K471AV
0 in TME stock
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
No. of pieces (Multiplicity: 125)