+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFK1V302SV

Capacitor: electrolytic; SMD; 3000uF; 35VDC; Ø18x21.5mm; ±20%; 25mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1V302SV

Alternative designations: EEE-FK1V302SV

TME Symbol:
EEEFK1V302SV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
3mF
Operating voltage
35V DC
Body dimensions
Ø18x21.5mm
Tolerance
±20%
Service life
5000h
Impedance
25mΩ
Operating temperature
-55...105°C
Manufacturer series
FKS
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
21.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1V302SV
0 in TME stock
Net price for quantities from 150 pcs - 2.03 USDGross price for quantities from 150 pcs - 2.03 USD
No. of pieces (Multiplicity: 75)