+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-FN0J102V
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 1mF | |
Operating voltage | 6.3V DC | |
Body dimensions | Ø8x10.2mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 0.16Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | FN | |
Conform to the norm | AEC-Q200 | |
Operating current | 0.6A | |
Case | F | |
Height | 10.2mm | |
Diameter | 8mm |