+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFN1A102V

Capacitor: electrolytic; SMD; 1000uF; 10VDC; Ø10x10.2mm; ±20%; 80mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1A102V

Alternative designations: EEE-FN1A102V

TME Symbol:
EEEFN1A102V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.85A
Case
G
Height
10.2mm
Diameter
10mm
Gross weight0.3 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1A102V
0 in TME stock
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.