+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFPV680XAV

Capacitor: electrolytic; SMD; 68uF; 35VDC; Ø6.3x8mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFPV680XAV

Alternative designations: EEE-FPV680XAV

TME Symbol:
EEEFPV680XAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
68µF
Operating voltage
35V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Operating current
0.6A
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEFPV680XAV
0 in TME stock
Net price for quantities from 900 pcs - 0.43 USDGross price for quantities from 900 pcs - 0.43 USD
Net price for quantities from 1800 pcs - 0.42 USDGross price for quantities from 1800 pcs - 0.42 USD
No. of pieces (Multiplicity: 900)