+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEFTA471XAL

Capacitor: electrolytic; low ESR; SMD; 470uF; 10VDC; Ø6.3x7.7mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFTA471XAL

Alternative designations: EEE-FTA471XAL

TME Symbol:
EEEFTA471XAL

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
470µF
Operating voltage
10V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight1.16 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFTA471XAL
0 in TME stock
Net price for quantities from 900 pcs - 0.28 USDGross price for quantities from 900 pcs - 0.28 USD
Net price for quantities from 1800 pcs - 0.27 USDGross price for quantities from 1800 pcs - 0.27 USD
Net price for quantities from 2700 pcs - 0.26 USDGross price for quantities from 2700 pcs - 0.26 USD
No. of pieces (Multiplicity: 900)