+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHA0J101P

Capacitor: electrolytic; SMD; 100uF; 6.3VDC; Ø6.3x5.4mm; ±20%; HA

Manufacturer: PANASONIC

Manufacturer part number:
EEEHA0J101P

Alternative designations: EEE-HA0J101P

TME Symbol:
EEEHA0J101P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
5.4mm
Diameter
6.3mm
Gross weight0.32 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA0J101P
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)