+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHA1V330AP

Capacitor: electrolytic; SMD; 33uF; 35VDC; Ø8x6.2mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHA1V330AP

Alternative designations: EEE-HA1V330AP

TME Symbol:
EEEHA1V330AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
35V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Conform to the norm
AEC-Q200
Operating current
84mA
Height
6.2mm
Diameter
8mm
Gross weight0.52 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEHA1V330AP
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)