+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHAA471UAP

Capacitor: electrolytic; SMD; 470uF; 10VDC; Ø8x10.2mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHAA471UAP

Alternative designations: EEE-HAA471UAP

TME Symbol:
EEEHAA471UAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
10V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Conform to the norm
AEC-Q200
Operating current
0.2A
Height
10.2mm
Diameter
8mm
Gross weight0.98 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEHAA471UAP
0 in TME stock
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)