+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHAE101UAP

Capacitor: electrolytic; SMD; 100uF; 25VDC; Ø8x6.2mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHAE101UAP

Alternative designations: EEE-HAE101UAP

TME Symbol:
EEEHAE101UAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Conform to the norm
AEC-Q200
Operating current
91mA
Height
6.2mm
Diameter
8mm
Gross weight0.52 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEHAE101UAP
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.