+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHC1V330XP

Capacitor: electrolytic; SMD; 33uF; 35VDC; Ø6.3x7.7mm; ±20%; 3000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHC1V330XP

Alternative designations: EEE-HC1V330XP

TME Symbol:
EEEHC1V330XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Manufacturer series
HC
Conform to the norm
AEC-Q200
Operating current
57mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHC1V330XP
0 in TME stock
Net price for quantities from 900 pcs - 0.15 USDGross price for quantities from 900 pcs - 0.15 USD
No. of pieces (Multiplicity: 900)