+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-HD0J752AM
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 7.5mF | |
Operating voltage | 6.3V DC | |
Body dimensions | Ø18x16.5mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Operating temperature | -55...105°C | |
Manufacturer series | HD(A) | |
Conform to the norm | AEC-Q200 | |
Operating current | 1.54A | |
Capacitors features | high temperature reflow | |
Height | 16.5mm | |
Diameter | 18mm |