+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHD1C220AR

Capacitor: electrolytic; SMD; 22uF; 16VDC; Ø5x5.8mm; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1C220AR

Alternative designations: EEE-HD1C220AR

TME Symbol:
EEEHD1C220AR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
16V DC
Body dimensions
Ø5x5.8mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
39mA
Capacitors features
high temperature reflow
Height
5.8mm
Diameter
5mm
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1C220AR
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 000)