+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHD1H3R3R

Capacitor: electrolytic; SMD; 3.3uF; 50VDC; Ø4x5.8mm; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1H3R3R

Alternative designations: EEE-HD1H3R3R

TME Symbol:
EEEHD1H3R3R

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
3.3µF
Operating voltage
50V DC
Body dimensions
Ø4x5.8mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
16mA
Height
5.8mm
Diameter
4mm
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1H3R3R
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.