+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHD1J330P

Capacitor: electrolytic; SMD; 33uF; 63VDC; Ø10x10.2mm; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1J330P

Alternative designations: EEE-HD1J330P

TME Symbol:
EEEHD1J330P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
63V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
80mA
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1J330P
0 in TME stock
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 500)