+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEEHDV470XAP

Capacitor: electrolytic; SMD; 47uF; 35VDC; Ø6.3x7.7mm; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHDV470XAP

Alternative designations: EEE-HDV470XAP

TME Symbol:
EEEHDV470XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
57mA
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight0.553 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHDV470XAP
1421 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 900 pcs - 0.18 USDGross price for quantities from 900 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.18 USDGross price for quantities from 1800 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 900 pcs