+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETC1C101V

Capacitor: electrolytic; SMD; 100uF; 16VDC; Ø8x10.5mm; ±20%; 3000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETC1C101V

Alternative designations: EEE-TC1C101V

TME Symbol:
EEETC1C101V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø8x10.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
0.41A
Height
10.5mm
Diameter
8mm
Gross weight0.98 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEETC1C101V
0 in TME stock
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.