+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-TC1C101XV
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 100µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø6.3x8mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 0.45Ω | |
Operating temperature | -40...125°C | |
Conform to the norm | AEC-Q200 | |
Operating current | 0.3A | |
Height | 8mm | |
Diameter | 6.3mm |