+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-TC1C471P
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 470µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø10x10.2mm | |
Service life | 3000h | |
Impedance | 0.15Ω | |
Operating temperature | -40...125°C | |
Manufacturer series | TC | |
Operating current | 0.75A | |
Height | 10.2mm | |
Diameter | 10mm |