+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-TC1E221UV
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 220µF | |
Operating voltage | 25V DC | |
Body dimensions | Ø8x10.5mm | |
Service life | 3000h | |
Operating temperature | -40...125°C | |
Manufacturer series | TC | |
Operating current | 0.41A | |
Height | 10.5mm | |
Diameter | 8mm |