+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETC1V470XP

Capacitor: electrolytic; SMD; 47uF; 35VDC; Ø6.3x7.7mm; 2000h; 450mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEETC1V470XP

Alternative designations: EEE-TC1V470XP

TME Symbol:
EEETC1V470XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Service life
2000h
Impedance
0.45Ω
Operating temperature
-40...125°C
Manufacturer series
TC
Operating current
0.3A
Height
7.7mm
Diameter
6.3mm
Gross weight0.524 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETC1V470XP
55 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)