+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETG1H101UP

Capacitor: electrolytic; SMD; 100uF; 50VDC; Ø10x10.2mm; 2000h; TG

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1H101UP

Alternative designations: EEE-TG1H101UP

TME Symbol:
EEETG1H101UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø10x10.2mm
Service life
2000h
Impedance
0.5Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
221mA
Height
10.2mm
Diameter
10mm
Gross weight1.567 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1H101UP
12 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs