+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETG1J470UP

Capacitor: electrolytic; SMD; 47uF; 63VDC; Ø8x10.2mm; 2000h; 1Ω


Manufacturer: PANASONIC

Manufacturer part number:
EEETG1J470UP

Alternative designations: EEE-TG1J470UP

TME Symbol:
EEETG1J470UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
Ø8x10.2mm
Service life
2000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.1A
Height
10.2mm
Diameter
8mm
Gross weight1.11 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1J470UP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Packaging method by the manufacturer:Reel = 500 pcs