+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETG1V470UP

Capacitor: electrolytic; SMD; 47uF; 35VDC; Ø8x6.2mm; 1000h; 1Ω; TG

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1V470UP

Alternative designations: EEE-TG1V470UP

TME Symbol:
EEETG1V470UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø8x6.2mm
Service life
1000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.1A
Height
6.2mm
Diameter
8mm
Gross weight0.663 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1V470UP
48 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)