+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETG2A220P

Capacitor: electrolytic; SMD; 22uF; 100VDC; Ø10x10.2mm; 2000h; 1Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG2A220P

Alternative designations: EEE-TG2A220P

TME Symbol:
EEETG2A220P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø10x10.2mm
Service life
2000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
90mA
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG2A220P
0 in TME stock
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 500)