+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-TK1E222AM
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 2.2mF | |
Operating voltage | 25V DC | |
Body dimensions | Ø18x16.5mm | |
Service life | 2000h | |
Impedance | 75mΩ | |
Operating temperature | -40...125°C | |
Manufacturer series | TK | |
Operating current | 1.3A | |
Height | 16.5mm | |
Diameter | 18mm |