+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETK2A221AM

Capacitor: electrolytic; SMD; 220uF; 100VDC; Ø18x16.5mm; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETK2A221AM

Alternative designations: EEE-TK2A221AM

TME Symbol:
EEETK2A221AM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x16.5mm
Service life
2000h
Impedance
0.28Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.4A
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK2A221AM
0 in TME stock
Net price for quantities from 125 pcs - 1.36 USDGross price for quantities from 125 pcs - 1.36 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.