+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETKA152UAQ

Capacitor: electrolytic; SMD; 1500uF; 10VDC; Ø12.5x13.5mm; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETKA152UAQ

Alternative designations: EEE-TKA152UAQ

TME Symbol:
EEETKA152UAQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1.5mF
Operating voltage
10V DC
Body dimensions
Ø12.5x13.5mm
Service life
2000h
Impedance
0.12Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.8A
Height
13.5mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETKA152UAQ
0 in TME stock
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 400 pcs - 0.85 USDGross price for quantities from 400 pcs - 0.85 USD
Net price for quantities from 600 pcs - 0.83 USDGross price for quantities from 600 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
Net price for quantities from 1400 pcs - 0.78 USDGross price for quantities from 1400 pcs - 0.78 USD
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD
No. of pieces (Multiplicity: 200)