+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-TKV471UAQ
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 470µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø12.5x13.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 0.12Ω | |
Operating temperature | -40...125°C | |
Manufacturer series | TK(A) | |
Conform to the norm | AEC-Q200 | |
Operating current | 0.8A | |
Capacitors features | high temperature reflow | |
Height | 13.5mm | |
Diameter | 12.5mm |