+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETP1E101AV

Capacitor: electrolytic; SMD; 100uF; 25VDC; Ø8x10.5mm; ±20%; 3000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1E101AV

Alternative designations: EEE-TP1E101AV

TME Symbol:
EEETP1E101AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x10.5mm
Tolerance
±20%
Service life
3000h
Impedance
0.2Ω
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
0.27A
Height
10.5mm
Diameter
8mm
Gross weight0.98 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEETP1E101AV
0 in TME stock
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 500)