+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-TP1E332V
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 3.3mF | |
Operating voltage | 25V DC | |
Body dimensions | Ø18x21.5mm | |
Service life | 4000h | |
Impedance | 32mΩ | |
Operating temperature | -40...125°C | |
Manufacturer series | TP | |
Operating current | 3.25A | |
Height | 21.5mm | |
Diameter | 18mm |