+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETP1J102M

Capacitor: electrolytic; SMD; 1000uF; 63VDC; Ø18x21.5mm; 4000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1J102M

Alternative designations: EEE-TP1J102M

TME Symbol:
EEETP1J102M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø18x21.5mm
Service life
4000h
Impedance
68mΩ
Operating temperature
-40...125°C
Manufacturer series
TP
Operating current
2.6A
Height
21.5mm
Diameter
18mm
Gross weight10.005 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETP1J102M
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 20 pcs - 2.32 USDGross price for quantities from 20 pcs - 2.32 USD
Net price for quantities from 40 pcs - 2.02 USDGross price for quantities from 40 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 75 pcs - 1.72 USDGross price for quantities from 75 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 75 pcs