+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETP1J751M

Capacitor: electrolytic; SMD; 750uF; 63VDC; Ø18x16.5mm; ±20%; 3000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1J751M

Alternative designations: EEE-TP1J751M

TME Symbol:
EEETP1J751M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
750µF
Operating voltage
63V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
3000h
Impedance
95mΩ
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
2A
Height
16.5mm
Diameter
18mm
Gross weight6.28 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEETP1J751M
0 in TME stock
Net price for quantities from 125 pcs - 1.63 USDGross price for quantities from 125 pcs - 1.63 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.