+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETP1K391M

Capacitor: electrolytic; SMD; 390uF; 80VDC; Ø16x16.5mm; 3000h; TP

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1K391M

Alternative designations: EEE-TP1K391M

TME Symbol:
EEETP1K391M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
390µF
Operating voltage
80V DC
Body dimensions
Ø16x16.5mm
Service life
3000h
Impedance
0.1Ω
Operating temperature
-40...125°C
Manufacturer series
TP
Operating current
1.9A
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETP1K391M
0 in TME stock
Net price for quantities from 125 pcs - 1.39 USDGross price for quantities from 125 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 375 pcs - 1.27 USDGross price for quantities from 375 pcs - 1.27 USD
No. of pieces (Multiplicity: 125)