+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEETP1V242V

Capacitor: electrolytic; SMD; 2400uF; 35VDC; Ø18x21.5mm; 4000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1V242V

Alternative designations: EEE-TP1V242V

TME Symbol:
EEETP1V242V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.4mF
Operating voltage
35V DC
Body dimensions
Ø18x21.5mm
Service life
4000h
Impedance
32mΩ
Operating temperature
-40...125°C
Manufacturer series
TP
Operating current
3.25A
Height
21.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETP1V242V
0 in TME stock
Net price for quantities from 75 pcs - 2.17 USDGross price for quantities from 75 pcs - 2.17 USD
Net price for quantities from 150 pcs - 1.95 USDGross price for quantities from 150 pcs - 1.95 USD
Net price for quantities from 225 pcs - 1.91 USDGross price for quantities from 225 pcs - 1.91 USD
No. of pieces (Multiplicity: 75)