+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEE-TP70821M
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 820µF | |
Operating voltage | 70V DC | |
Body dimensions | Ø18x21.5mm | |
Service life | 4000h | |
Impedance | 68mΩ | |
Operating temperature | -40...125°C | |
Manufacturer series | TP | |
Operating current | 2.6A | |
Height | 21.5mm | |
Diameter | 18mm |